+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKQBAQA010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; 1.6N; 10x10x10mm


Manufacturer: ALPS

Manufacturer part number:
SKQBAQA010
TME Symbol:
SKQBAQA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.6N
Body dimensions
10x10x10mm
Button height
13mm
Switching method
(ON)-OFF
Manufacturer series
SKQB
Operating temperature
-40...90°C
Button shape
round
Actuator colour
grey
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKQBAQA010
0 in TME stock
Net price for quantities from 4000 pcs - 0.65 EURGross price for quantities from 4000 pcs - 0.78 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.