+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKR08

Indicator: LED; prominent; Ø8mm; polycarbonate; ØLED: 5mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKR08
TME Symbol:
SKR08

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Mounting hole dimensions
Ø8mm
Body material
polycarbonate
LED diameter
5mm
Body colour
silver
Gross weight1.158 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKR08
85 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.31 EURGross price for quantities from 5 pcs - 0.37 EUR
Net price for quantities from 20 pcs - 0.29 EURGross price for quantities from 20 pcs - 0.35 EUR
Net price for quantities from 60 pcs - 0.27 EURGross price for quantities from 60 pcs - 0.33 EUR
Net price for quantities from 120 pcs - 0.25 EURGross price for quantities from 120 pcs - 0.30 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 200 pcs