+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRBAKE010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 3.5N; 0.55mm; SKRB

Manufacturer: ALPS

Manufacturer part number:
SKRBAKE010
TME Symbol:
SKRBAKE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
3.5N
Body dimensions
4.8x4.8x0.55mm
Button height
0.55mm
Switching method
(ON)-OFF
Manufacturer series
SKRB
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRBAKE010
0 in TME stock
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.
Product for special order