+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRWADE030

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 2.4N; 0.35mm; SKRW


Manufacturer: ALPS

Manufacturer part number:
SKRWADE030
TME Symbol:
SKRWADE030

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.4N
Body dimensions
3.7x3.7x0.35mm
Button height
0.35mm
Switching method
(ON)-OFF
Manufacturer series
SKRW
Operating temperature
-30...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRWADE030
0 in TME stock
Net price for quantities from 5 pcs - 0.13 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 10000 pcs - 0.06 EURGross price for quantities from 10000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.