+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SKS04S

Switch: toggle; Pos: 2; SPDT; ON-ON; Leads: 3pin


Manufacturer: SALECOM ELECTRONICS

Manufacturer part number:
SKS04S
TME Symbol:
SKS04S

Specification

Manufacturer
SALECOM ELECTRONICS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
Leads
3pin
Gross weight1.877 g
Certificates
See other products in this category: Toggle Switches SALECOM ELECTRONICS,
*
SKS04S
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 5 pcs - 1.39 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 20 pcs - 1.22 EURGross price for quantities from 20 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
Packaging method by the manufacturer:
Bag = 10 pcs