+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100166936

Quick splice; Scotchlok; IDC; blue; 0.5÷1.5mm2; 600V; 3.8mm


Manufacturer: 3M

Manufacturer part number:
7100166936
TME Symbol:
SL-314

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Electrical mounting
IDC
Colour
blue
Wire cross-section
0.5...1.5mm2
Splice terminal variant
end connector, with sealing gel
Max. operating voltage
600V
Max. wire diameter
3.8mm
Trade name
quick splice
Gross weight4.01 g
Certificates
EAN code10054007092305
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100166936
32102 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 20 pcs - 0.88 USDGross price for quantities from 20 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcsCardboard = 500 pcs