+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL05.TCT

Diode: TVS+FRD; 5V; 300W; SOT23-3; 5A; reel,tape; Ubr: 6V


Manufacturer: SEMTECH

Manufacturer part number:
SL05.TCT
TME Symbol:
SL05.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS+FRD
Max. off-state voltage
5V
Peak pulse power dissipation
0.3kW
Case
SOT23-3
Mounting
SMD
Features of semiconductor devices
snubber diode
Max. forward impulse current
5A
Kind of package
reel, tape
Breakdown voltage
6V
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others SEMTECH,
*
SL05.TCT
5542 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 75 pcs - 0.49 EURGross price for quantities from 75 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 250 pcs - 0.39 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 300 pcs - 0.38 EURGross price for quantities from 300 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.45 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs