+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10056310

Connector: pin strips; pin header; male; PIN: 28; THT; 3A; 250V; SL 4


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10056310

Alternative designations: SL 4 025 28 S

TME Symbol:
SL4.025.28.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
28
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 4
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x14
Contact plating
selectively gold plated
Kind of package
bulk
Lead length
5.8mm
Flammability rating
UL94V-0
Height
7.1mm
Contact material
bronze
Body material
polyamide 46
Overall length
12.9mm
Length of metal part
3mm
Body colour
black
Operating temperature
-40...163°C
Gross weight2.254 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10056310
0 in TME stock
Net price for quantities from 1 pcs - 2.74 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 10 pcs - 2.44 EURGross price for quantities from 10 pcs - 2.93 EUR
Net price for quantities from 50 pcs - 2.19 EURGross price for quantities from 50 pcs - 2.62 EUR
Net price for quantities from 100 pcs - 1.92 EURGross price for quantities from 100 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.