+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10056708

Connector: pin strips; pin header; male; PIN: 8; THT; SL 5; straight

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10056708

Alternative designations: SL 5 172 8G

TME Symbol:
SL5.172.8G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Manufacturer series
SL 5
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x8
Contact plating
tinned
A dimension
17.2mm
Gross weight1.089 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10056708
170 in TME stock
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.94 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcsCardboard = 500 pcs