+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLA03220L

Relay: solid state; SPST-NO; Ucntrl: 18÷32VDC; 2A; 12÷280VAC; SLA


Manufacturer: CELDUC

Manufacturer part number:
SLA03220L
TME Symbol:
SLA03220L

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
18...32V DC
Max. operating current
2A
Switched voltage
12...280V AC
Manufacturer series
SLA
Relay variant
1-phase
Mounting
PCB
Body dimensions
28x5x15mm
Terminal pitch
5.1mm
Operating temperature
-20...80°C
Dimensions
Output configuration
Gross weight3.545 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SLA03220L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 29.88 USD
Net price for quantities from 17 pcs - 23.35 USDGross price for quantities from 17 pcs - 28.01 USD
Net price for quantities from 51 pcs - 21.79 USDGross price for quantities from 51 pcs - 26.15 USD
Net price for quantities from 102 pcs - 20.23 USDGross price for quantities from 102 pcs - 24.28 USD
Packaging method by the manufacturer:Tube = 17 pcs