+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLD03205

Relay: solid state; Ucntrl: 18÷32VDC; 4A; 0÷32VDC; PCB; SLD


Manufacturer: CELDUC

Manufacturer part number:
SLD03205
TME Symbol:
SLD03205

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
4A
Switched voltage
0...32V DC
Mounting
PCB
Relay variant
current source
Manufacturer series
SLD
Body dimensions
28x5x15mm
Contacts configuration
SPST-NO
Terminal pitch
5.1mm
Operating temperature
-20...80°C
Dimensions
Output configuration
Gross weight3.5 g
Certificates
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SLD03205
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.28 USDGross price for quantities from 1 pcs - 27.93 USD
Packaging method by the manufacturer:Tube = 17 pcs