+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLM-710

Spacer sleeve; LED; Øout: 7.4mm; ØLED: 3mm,5mm; L: 18mm; black

Manufacturer: BIVAR

Manufacturer part number:
SLM-710
TME Symbol:
SLM-710

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
7.4mm
LED diameter
3mm, 5mm
Spacer length
18mm
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
Dimensions
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
SLM-710
0 in TME stock
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.40 GBP
Net price for quantities from 500 pcs - 0.30 GBPGross price for quantities from 500 pcs - 0.36 GBP
Net price for quantities from 1000 pcs - 0.27 GBPGross price for quantities from 1000 pcs - 0.32 GBP
Net price for quantities from 10000 pcs - 0.23 GBPGross price for quantities from 10000 pcs - 0.28 GBP
No. of pieces (Multiplicity: 100)