+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHPB35BNB2

Connector: DC supply; female; SurLok Plus; 200A; 1.5kV; PIN: 1; 8mm

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHPB35BNB2
TME Symbol:
SLPHPB35BNB2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
200A
Rated voltage
1.5kV
Number of pins
1
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Wire cross-section
0.35cm2
Contact size
8mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHPB35BNB2
0 in TME stock
Net price for quantities from 25 pcs - 16.28 USDGross price for quantities from 25 pcs - 19.54 USD
Net price for quantities from 30 pcs - 15.70 USDGross price for quantities from 30 pcs - 18.84 USD
Net price for quantities from 50 pcs - 14.88 USDGross price for quantities from 50 pcs - 17.85 USD
No. of pieces (Multiplicity: 1)