+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHPC95BSO1

Connector: DC supply; female; SurLok Plus; 300A; 1.5kV; PIN: 1

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHPC95BSO1
TME Symbol:
SLPHPC95BSO1

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
300A
Rated voltage
1.5kV
Number of pins
1
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
orange
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Wire cross-section
95mm2
Contact size
10.3mm
Mechanical durability
100 cycles
Polarisation
1
Operating temperature
-40...125°C
Gross weight114.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHPC95BSO1
92 in TME stock
Net price for quantities from 1 pcs - 22.15 EURGross price for quantities from 1 pcs - 26.57 EUR
Net price for quantities from 10 pcs - 20.55 EURGross price for quantities from 10 pcs - 24.66 EUR
Net price for quantities from 20 pcs - 19.84 EURGross price for quantities from 20 pcs - 23.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcsBag = 20 pcs