+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHPD95BNO2

Connector: DC supply; female; SurLok Plus; 360A; 1.5kV; PIN: 1; 12mm

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHPD95BNO2
TME Symbol:
SLPHPD95BNO2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
360A
Rated voltage
1.5kV
Number of pins
1
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
orange
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Wire cross-section
95mm2
Contact size
12mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHPD95BNO2
0 in TME stock
Net price for quantities from 100 pcs - 17.85 EURGross price for quantities from 100 pcs - 21.42 EUR
No. of pieces (Multiplicity: 1)