+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1.7

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 30mm; SMILE; ABS

Manufacturer: TEKO

Manufacturer part number:
SM1.7
TME Symbol:
SM1.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
30mm
Manufacturer series
SMILE
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Gross weight125 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SM1.7
0 in TME stock
Net price for quantities from 1 pcs - 18.99 EURGross price for quantities from 1 pcs - 22.79 EUR
Net price for quantities from 10 pcs - 16.88 EURGross price for quantities from 10 pcs - 20.26 EUR
Net price for quantities from 30 pcs - 15.40 EURGross price for quantities from 30 pcs - 18.48 EUR
No. of pieces (Multiplicity: 1)