+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1206SRC

LED; red; SMD; 1206; 15÷28mcd; 1.85÷2.3VDC; 3.2x1.6x1.1mm; 140°


Manufacturer: BIVAR

Manufacturer part number:
SM1206SRC
TME Symbol:
SM1206SRC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
15...28mcd
Operating voltage
1.85...2.3V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
140°
LED current
20mA
Wavelength
640nm
LED lens
transparent
Kind of package
reel, tape
Power
69mW
Front
flat
Manufacturer series
SM1206
Operating temperature
-30...80°C
Shape
rectangular
Number of terminals
2
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM1206SRC
2674 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs