+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T10CA

Diode: TVS; 1.5kW; 10V; 538A; bidirectional; SMC; reel,tape; SM15T

Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T10CA
TME Symbol:
SM15T10CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
8.55V
Breakdown voltage
10V
Max. forward impulse current
538A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SM15T
Gross weight0.32 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SM15T10CA
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 EURGross price for quantities from 2500 pcs - 0.33 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.26 EUR
Net price for quantities from 7500 pcs - 0.20 EURGross price for quantities from 7500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 2 500)