+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T150CA

Diode: TVS; 1.5kW; 150V; 7.2A; bidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T150CA
TME Symbol:
SM15T150CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
128V
Breakdown voltage
150V
Max. forward impulse current
7.2A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.303 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM15T150CA
817 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 2 500 pcs