+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T200CA

Diode: TVS; 1.5kW; 200V; 5.5A; bidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T200CA
TME Symbol:
SM15T200CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
171V
Breakdown voltage
200V
Max. forward impulse current
5.5A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM15T200CA
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.34 USD