+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T30A

Diode: TVS; 1.5kW; 30V; 36A; unidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T30A
TME Symbol:
SM15T30A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
25.6V
Breakdown voltage
30V
Max. forward impulse current
36A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.276 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM15T30A
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.43 USD
Net price for quantities from 12500 pcs - 0.34 USDGross price for quantities from 12500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs