+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 95mm | |
Dimension Y | 160mm | |
Dimension Z | 35mm | |
Manufacturer series | SMILE | |
Enclosure material | ABS | |
Body colour | black | |
Cover colour | black |