+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM2000

Diode: rectifying; SMD; 2kV; 1A; 1.5us; MELF plastic; Ufmax: 1.1V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SM2000
TME Symbol:
SM2000-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
2kV
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
MELF plastic
Max. forward voltage
1.1V
Max. load current
10A
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.129 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
SM2000
1937 in TME stock
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.09 EUR
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.08 EUR
Net price for quantities from 15000 pcs - 0.06 EURGross price for quantities from 15000 pcs - 0.08 EUR
Net price for quantities from 25000 pcs - 0.06 EURGross price for quantities from 25000 pcs - 0.07 EUR
Net price for quantities from 50000 pcs - 0.06 EURGross price for quantities from 50000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs