+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM30T33CAY

Diode: TVS; 3kW; 32.7V; 66.1A; bidirectional; SMC; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM30T33CAY
TME Symbol:
SM30T33CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
28V
Breakdown voltage
32.7V
Max. forward impulse current
66.1A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.28 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM30T33CAY
0 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.53 EURGross price for quantities from 500 pcs - 0.64 EUR
Net price for quantities from 1000 pcs - 0.51 EURGross price for quantities from 1000 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)