+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM30T56CAY

Diode: TVS; 3kW; 53.3V; 38A; bidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM30T56CAY
TME Symbol:
SM30T56CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
38A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.27 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM30T56CAY
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 0.79 GBPGross price for quantities from 10 pcs - 0.95 GBP
Net price for quantities from 100 pcs - 0.59 GBPGross price for quantities from 100 pcs - 0.71 GBP
Net price for quantities from 250 pcs - 0.54 GBPGross price for quantities from 250 pcs - 0.64 GBP
Net price for quantities from 500 pcs - 0.51 GBPGross price for quantities from 500 pcs - 0.61 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.