+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM4T12CAY

Diode: TVS; 400W; 11.7V; 23.5A; bidirectional; SMA; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM4T12CAY
TME Symbol:
SM4T12CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
10V
Breakdown voltage
11.7V
Max. forward impulse current
23.5A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM4T12CAY
3611 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 2000 pcs - 0.19 EURGross price for quantities from 2000 pcs - 0.23 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR
Net price for quantities from 15000 pcs - 0.17 EURGross price for quantities from 15000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs