+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM5908

Diode: TVS; 1.5kW; 6V; 120A; unidirectional; SMC; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM5908
TME Symbol:
SM5908

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
120A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
0.3mA
Kind of package
reel, tape
Gross weight0.302 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM5908
3756 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs