+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T27CAY

Diode: TVS; 600W; 27V; 16A; bidirectional; ±5%; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T27CAY
TME Symbol:
SM6T27CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
23.1V
Breakdown voltage
27V
Max. forward impulse current
16A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.147 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T27CAY
2225 in TME stock
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 5 pcs - 0.58 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.39 EUR
Net price for quantities from 10000 pcs - 0.31 EURGross price for quantities from 10000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.