+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T33A

Diode: TVS; 600W; 33V; 13.1A; unidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T33A
TME Symbol:
SM6T33A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28.2V
Breakdown voltage
33V
Max. forward impulse current
13.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.129 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T33A
10832 in TME stock
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.12 EUR
Net price for quantities from 7500 pcs - 0.09 EURGross price for quantities from 7500 pcs - 0.12 EUR
Net price for quantities from 25000 pcs - 0.08 EURGross price for quantities from 25000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs