+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T36A

Diode: TVS; 600W; 36V; 12A; unidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T36A
TME Symbol:
SM6T36A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
30.8V
Breakdown voltage
36V
Max. forward impulse current
12A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.14 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T36A
3502 in TME stock
Net price for quantities from 1 pcs - 0.18 GBPGross price for quantities from 1 pcs - 0.21 GBP
Net price for quantities from 5 pcs - 0.14 GBPGross price for quantities from 5 pcs - 0.17 GBP
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.14 GBP
Net price for quantities from 50 pcs - 0.09 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.10 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Net price for quantities from 2500 pcs - 0.07 GBPGross price for quantities from 2500 pcs - 0.09 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.08 GBP
Net price for quantities from 25000 pcs - 0.07 GBPGross price for quantities from 25000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs