+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T36CAY

Diode: TVS; 600W; 36V; 12A; bidirectional; ±5%; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T36CAY
TME Symbol:
SM6T36CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
30.8V
Breakdown voltage
36V
Max. forward impulse current
12A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.119 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T36CAY
2920 in TME stock
Net price for quantities from 1 pcs - 0.65 GBPGross price for quantities from 1 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.59 GBPGross price for quantities from 10 pcs - 0.71 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.40 GBP
Net price for quantities from 2500 pcs - 0.27 GBPGross price for quantities from 2500 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs