+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T39CA

Diode: TVS; 600W; 39V; 11.1A; bidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T39CA
TME Symbol:
SM6T39CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
33.3V
Breakdown voltage
39V
Max. forward impulse current
11.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T39CA
7839 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 5 pcs - 0.37 EURGross price for quantities from 5 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.15 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.13 EUR
Net price for quantities from 7500 pcs - 0.11 EURGross price for quantities from 7500 pcs - 0.13 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs