+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T39CAY

Diode: TVS; 600W; 39V; 11.1A; bidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T39CAY
TME Symbol:
SM6T39CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
33.3V
Breakdown voltage
39V
Max. forward impulse current
11.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.144 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T39CAY
1369 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.50 USD
Net price for quantities from 7500 pcs - 0.34 USDGross price for quantities from 7500 pcs - 0.41 USD
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.39 USD
Net price for quantities from 12500 pcs - 0.31 USDGross price for quantities from 12500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs