+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T56CAY

Diode: TVS; 600W; 56V; 7.8A; bidirectional; ±5%; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T56CAY
TME Symbol:
SM6T56CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
47.6V
Breakdown voltage
56V
Max. forward impulse current
7.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.145 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T56CAY
2123 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs