+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA6J10CA-TR

Diode: TVS; 600W; 117V; 3.8A; bidirectional; SMA; reel,tape; SMA6J


Manufacturer: STMicroelectronics

Manufacturer part number:
SMA6J10CA-TR
TME Symbol:
SMA6J10CA-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
0.1kV
Breakdown voltage
117V
Max. forward impulse current
3.8A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMA6J
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMA6J10CA-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 GBPGross price for quantities from 5000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.