+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA6J28CA-TR

Diode: TVS; 600W; 32.7V; 13.8A; bidirectional; SMA; reel,tape; SMA6J


Manufacturer: STMicroelectronics

Manufacturer part number:
SMA6J28CA-TR
TME Symbol:
SMA6J28CA-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28V
Breakdown voltage
32.7V
Max. forward impulse current
13.8A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMA6J
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMA6J28CA-TR
1715 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.14 EURGross price for quantities from 2500 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.15 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs