+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA6T39CAY

Diode: TVS; 600W; 39V; 11.1A; bidirectional; SMA; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SMA6T39CAY
TME Symbol:
SMA6T39CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
33.3V
Breakdown voltage
39V
Max. forward impulse current
11.1A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
0.2µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.095 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SMA6T39CAY
0 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 5 pcs - 0.74 EURGross price for quantities from 5 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 5000 pcs - 0.41 EURGross price for quantities from 5000 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs