+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAJ24A-TR

Diode: TVS; 400W; 26.7V; 46A; unidirectional; SMA; reel,tape; SMAJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMAJ24A-TR
TME Symbol:
SMAJ24A-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
24V
Breakdown voltage
26.7V
Max. forward impulse current
46A
Semiconductor structure
unidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMAJ
Gross weight0.068 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMAJ24A-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.15 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 5 pcs - 0.13 GBPGross price for quantities from 5 pcs - 0.15 GBP
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 500 pcs - 0.10 GBPGross price for quantities from 500 pcs - 0.12 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.11 GBP
Net price for quantities from 2000 pcs - 0.08 GBPGross price for quantities from 2000 pcs - 0.10 GBP
Net price for quantities from 2500 pcs - 0.08 GBPGross price for quantities from 2500 pcs - 0.10 GBP
Net price for quantities from 5000 pcs - 0.08 GBPGross price for quantities from 5000 pcs - 0.09 GBP
Net price for quantities from 10000 pcs - 0.07 GBPGross price for quantities from 10000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs