+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAJ43CAE3/TR13

Diode: TVS; 0.5kW; 47.8V; 5.8A; bidirectional; DO214AC,SMA; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMAJ43CAE3/TR13
TME Symbol:
SMAJ43CAE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
43V
Breakdown voltage
47.8V
Max. forward impulse current
5.8A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Manufacturer standard package
5000pcs.
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
SMAJ43CAE3/TR13
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 EURGross price for quantities from 5000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.