+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMB8650510

Relay: solid state; 50A; Uswitch: 24÷520VAC; 3-phase; IP20; SMB

Manufacturer: CELDUC

Manufacturer part number:
SMB8650510
TME Symbol:
SMB8650510

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
50A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
45x100x48.1mm
IP rating
IP20
Manufacturer series
SMB
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight199.32 g
Certificates
EAN code3760283306707
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SMB8650510
3 in TME stock
Net price for quantities from 1 pcs - 162.43 EURGross price for quantities from 1 pcs - 194.92 EUR
Net price for quantities from 5 pcs - 131.93 EURGross price for quantities from 5 pcs - 158.31 EUR
Net price for quantities from 10 pcs - 124.51 EURGross price for quantities from 10 pcs - 149.41 EUR
No. of pieces (Multiplicity: 1)