+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SMB8670910

Relay: solid state; 75A; Uswitch: 24÷520VAC; 3-phase; IP20; SMB


Manufacturer: CELDUC

Manufacturer part number:
SMB8670910
TME Symbol:
SMB8670910

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
75A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
45x100x48.1mm
IP rating
IP20
Manufacturer series
SMB
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code3760283306691
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SMB8670910
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 219.33 EURGross price for quantities from 1 pcs - 263.19 EUR
Net price for quantities from 5 pcs - 176.34 EURGross price for quantities from 5 pcs - 211.60 EUR
Net price for quantities from 10 pcs - 165.32 EURGross price for quantities from 10 pcs - 198.38 EUR
Net price for quantities from 50 pcs - 154.30 EURGross price for quantities from 50 pcs - 185.16 EUR