+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBD06404

Indicator: LED; recessed; blue; 24÷28VAC; Ø6.2mm; IP50; metal

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMBD06404
TME Symbol:
SMBD06404

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
24...28V AC
Mounting hole dimensions
Ø6.2mm
IP rating
IP50
Leads
for soldering
Body material
metal
Plating material
chromium
Gross weight2.14 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMBD06404
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 30 pcs - 4.06 USDGross price for quantities from 30 pcs - 4.88 USD
Net price for quantities from 60 pcs - 3.81 USDGross price for quantities from 60 pcs - 4.57 USD
Net price for quantities from 120 pcs - 3.54 USDGross price for quantities from 120 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)