+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBD14122

Indicator: LED; yellow; Ø14.2mm; IP50; connectors; metal

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMBD14122
TME Symbol:
SMBD14122

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Lamp colour
yellow
Mounting hole dimensions
Ø14.2mm
IP rating
IP50
Leads
connectors
Body material
metal
Leads dimensions
2.8x0.8mm
Plating material
chromium
Gross weight13.69 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMBD14122
0 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 5.26 EUR
Net price for quantities from 20 pcs - 4.13 EURGross price for quantities from 20 pcs - 4.95 EUR
Net price for quantities from 60 pcs - 3.85 EURGross price for quantities from 60 pcs - 4.62 EUR
Net price for quantities from 120 pcs - 3.59 EURGross price for quantities from 120 pcs - 4.30 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 5 pcs