+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBD14224

Indicator: LED; recessed; green; 24÷28VDC; Ø14.2mm; IP50; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMBD14224
TME Symbol:
SMBD14224

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø14.2mm
IP rating
IP50
Leads
connectors
Body material
metal
LED diameter
10mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight13.43 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMBD14224
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 20 pcs - 4.03 USDGross price for quantities from 20 pcs - 4.84 USD
Net price for quantities from 60 pcs - 3.77 USDGross price for quantities from 60 pcs - 4.52 USD
Net price for quantities from 120 pcs - 3.51 USDGross price for quantities from 120 pcs - 4.21 USD
Packaging method by the manufacturer:Tray = 5 pcsCardboard = 400 pcs