+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBJ400A

Diode: TVS; 0.6kW; 447÷494V; 0.9A; unidirectional; ±5%; SMB; SMBJ


Manufacturer: BOURNS

Manufacturer part number:
SMBJ400A
TME Symbol:
SMBJ400A-BOU

Specification

Manufacturer
BOURNS
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
0.4kV
Breakdown voltage
447...494V
Max. forward impulse current
0.9A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMBJ
Gross weight0.1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
SMBJ400A
0 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.