+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBJ6.0A-TR

Diode: TVS; 600W; 6.7÷7.05V; 270A; unidirectional; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SMBJ6.0A-TR
TME Symbol:
SMBJ6.0A-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
6V
Breakdown voltage
6.7...7.05V
Max. forward impulse current
270A
Semiconductor structure
unidirectional
Case
SMB
Mounting
SMD
Leakage current
50µA
Kind of package
reel, tape
Manufacturer series
SMBJ
Gross weight0.131 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMBJ6.0A-TR
1084 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 125 pcs - 0.17 USDGross price for quantities from 125 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs