+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBJ6.5CA-TR

Diode: TVS; 600W; 7.2÷7.58V; 266A; bidirectional; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SMBJ6.5CA-TR
TME Symbol:
SMBJ6.5CA-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
6.5V
Breakdown voltage
7.2...7.58V
Max. forward impulse current
266A
Semiconductor structure
bidirectional
Case
SMB
Mounting
SMD
Leakage current
50µA
Kind of package
reel, tape
Manufacturer series
SMBJ
Gross weight0.136 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMBJ6.5CA-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 17500 pcs - 0.08 USDGross price for quantities from 17500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs