+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMBJ85CA-E

Diode: TVS; 0.6kW; 94.4V; 4.4A; bidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SMBJ85CA-E
TME Symbol:
SMBJ85CA-E-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
85V
Breakdown voltage
94.4V
Max. forward impulse current
4.4A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Manufacturer series
SMBJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMBJ85CA-E
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.