+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SMC104

Stepper motor controller; for DIN rail mounting; 3.8A; 12÷36VDC


Manufacturer: WObit

Manufacturer part number:
SMC104
TME Symbol:
SMC104

Specification

Manufacturer
WObit
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Maximum current
3.8A
Operating temperature
0...50°C
Dimensions
43x101x120mm
Supply voltage
  • 12...36V DC
Gross weight260.9 g
See other products in this category: Stepper Motor Controllers WObit,
*
SMC104
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 100.43 EURGross price for quantities from 1 pcs - 120.51 EUR