+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SMC139-WP

Stepper motor controller; for DIN rail mounting; 8.2A; 24÷75VDC


Manufacturer: WObit

Manufacturer part number:
SMC139-WP
TME Symbol:
SMC139-WP

Specification

Manufacturer
WObit
Type of automation module
stepper motor controller
Mounting
for DIN rail mounting
Maximum current
8.2A
Operating temperature
0...50°C
Dimensions
52x80x138mm
Supply voltage
  • 24...75V DC
Gross weight565.31 g
See other products in this category: Stepper Motor Controllers WObit,
*
SMC139-WP
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.87 EURGross price for quantities from 1 pcs - 201.44 EUR